Infineon IRF3205ZSTRLPBF

Single N-Channel 55 V 6.5 mOhm 76 nC HEXFET® Power Mosfet - D2PAK
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3205ZSTRLPBF.

element14 APAC

Datasheet13 pages16 years ago
Datasheet13 pages23 years ago

Newark

IHS

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.91%

CAD Models

Download Infineon IRF3205ZSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.864
$ 1.24
$ 1.24
Stock
1,147,416
156,682
156,682
Authorized Distributors
6
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
55 V
55 V
55 V
Continuous Drain Current (ID)
75 A
75 A
75 A
Threshold Voltage
-
2 V
2 V
Rds On Max
6.5 mΩ
6.5 mΩ
6.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
170 W
170 W
170 W
Input Capacitance
3.45 nF
3.45 nF
3.45 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2012-12-28
LTD Date2013-06-28

Related Parts

Single N-Channel 55 V 7.5 mOhm 95 nC HEXFET® Power Mosfet - D2PAK
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.01Ohm;ID 89A;D2Pak;PD 170W;VGS +/-16V;-55d
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 85A;D2Pak;PD 180W;VGS +/-20V
STMicroelectronicsSTB141NF55
300W(Tc) 20V 4V@250µA 142nC@10V 1 N-Ch 55V 8mΩ@40A,10V 80A 5.3nF@25V D2PAK SMD 4.6mm H
Trans MOSFET N-CH 40V 70A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB60N55F3
N-channel 55 V, 6.5 mOhm typ., 80 A STripFET(TM) III Power MOSFET in D2PAK package

Descriptions

Descriptions of Infineon IRF3205ZSTRLPBF provided by its distributors.

Single N-Channel 55 V 6.5 mOhm 76 nC HEXFET® Power Mosfet - D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2Pak Package, D2PAK-3, RoHS
Infineon SCT
170W(Tc) 20V 4V@ 250¦ÌA 110nC@ 10 V 1N 55V 6.5m¦¸@ 66A,10V 3.45nF@25V D2PAK
Power Field-Effect Transistor, 75A I(D), 55V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Channel Type:N Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:75A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:170W; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon IRF3205ZSTRLPBF.
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3205ZS
  • IRF3205ZSTRLPBF.
  • SP001559546