Infineon IRL2505SPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.008 Ohm; Id 104A; D2PAK; Pd 200W; Vgs +/-16V
$ 2.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL2505SPBF.

IHS

Datasheet12 pages21 years ago
Datasheet11 pages21 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

SQM110N05-06L Series 55 V 110 A Automotive N-Channel Mosfet - TO-263-3
InfineonAUIRF3205ZS
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
InfineonAUIRF1010ZS
Trans MOSFET N-CH 55V 94A Automotive 3-Pin(2+Tab) D2PAK Tube
InfineonIRL1004SPBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 0.0065Ohm;ID 130A;D2Pak;PD 200W;VGS +/-16V
TRANSISTOR,MOSFET,N-CHANNEL,55V V(BR)DSS,75A I(D),TO-263AB
75A, 55V, 0.007 Ohm, N-Channel UltraFET Power MOSFETs | MOSFET N-CH 55V 75A D2PAK

Descriptions

Descriptions of Infineon IRL2505SPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.008Ohm;ID 104A;D2Pak;PD 200W;VGS +/-16V
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 104A 3-Pin(2+Tab) D2PAK
N CHANNEL MOSFET, 55V, 104A, D2-PAK; Tra; Transistor Polarity:N Channel; Continuous Drain Current Id:104A; Drain Source Voltage Vds:55V; On Resistance Rds(on):8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:200W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:104A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.75°C/W; Package / Case:D2-PAK; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Power Dissipation on 1 Sq. PCB:3.8W; Pulse Current Idm:360A; Termination Type:SMD; Voltage Vds:55V; Voltage Vds Typ:55V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL2505SPBF
  • IRL2505SPBF .
  • SP001576524