Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB80N06S208ATMA2

55V, N-Ch, 7.7 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
$ 0.647
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB80N06S208ATMA2.

IHS

Datasheet8 pages20 years ago

iiiC

Inventory History

3 month trend:
+46.90%

CAD Models

Download Infineon IPB80N06S208ATMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-03-13
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

InfineonIRF1010ZSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 5.8Milliohms;ID 75A;D2Pak;PD 140W;VGS +/-20
MOSFET N-CH 55V 75A D2PAK N-Channel 55 V 75A (Tc) 170W (Tc) Surface Mount D2PAK
InfineonAUIRF1010ZS
MOSFET N-CH 55V 75A D2PAK N-Channel 55 V 75A (Tc) 140W (Tc) Surface Mount PG-TO263-3
Trans MOSFET N-CH Si 55V 75A 3-Pin(2+Tab) TO-263AB T/R
STMicroelectronicsSTB80N4F6AG
MOSFET N-CH 40V 80A D2PAK / N-Channel 40 V 80A (Tc) 70W (Tc) Surface Mount D²PAK (TO-263)
TRANSISTOR,MOSFET,N-CHANNEL,55V V(BR)DSS,75A I(D),TO-263AB
75A, 55V, 0.007 Ohm, N-Channel UltraFET Power MOSFETs | MOSFET N-CH 55V 75A D2PAK
MOSFET N-CH 55V 75A D2PAK

Descriptions

Descriptions of Infineon IPB80N06S208ATMA2 provided by its distributors.

55V, N-Ch, 7.7 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
Infineon SCT
MOSFET N-CH 55V 80A TO263-3 N-Channel 55 V 80A (Tc) 215W (Tc) Surface Mount PG-TO263-3-2
Trans MOSFET N-CH 55V 80A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
Power Field-Effect Transistor, 80A I(D), 55V, 0.0077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (lead free); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 55V (on) in planar technology; highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB80N06S2-08
  • IPB80N06S208ATMA1
  • SP000218830
  • SP001067884