IMO Precision Controls EA2-24NU

RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 1A; Coil Voltage: 24VDC; Contact Configuration: DPDT; Contact Current: 1A;...
$ 3.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls EA2-24NU.

Farnell

Datasheet4 pages26 years ago

Inventory History

3 month trend:
-9.12%

Related Parts

PanasonicTQ2-L2-24V
Relay, 2 Form C (NO/NC), 24 V (DC), 1.92 kΩ, 1 A, 110 V (DC), 125 V (AC), bistable, TQ2-L2-24V
PanasonicTQ2-24V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount
G5V-2 Low Signal Relay Sealed Ultra Sensitive DPDT 1A 24VDC Through Hole Bulk
5ms 5ms 1A 60V 24V SPDT(1 Form C) 3.84K¦¸ 6.3mA 125V DIP 12.5mm*7.5mm*10mm
PanasonicTQ2H-24V
3ms 3ms 1A 15dB 0.6dB 110V 24V 2 Form C (DPDT-NO, NC) 2.88K¦¸ 8.3mA 125V DIP 14mm*9mm*9mm

Descriptions

Descriptions of IMO Precision Controls EA2-24NU provided by its distributors.

RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 1A; Coil Voltage: 24VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: EA2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Termin 74R1566
Relay, Signal, Dpdt, 250Vac, 220Vdc, 1A; Rango De Producto:Serie Ea2; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Dpdt; Relé, Montaje:Agujero Pasante; Corriente De Contacto:1A; Tensión De La Bobina:24Vdc |Imo Precision Controls EA2-24NU

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision