Omron G6K-2G-Y-DC24

Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount
$ 2.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2G-Y-DC24.

IHS

Datasheet10 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

X-ON

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RELAY TELECOM DPDT 1A 24VDC / Telecom Relay DPDT (2 Form C) Surface Mount
Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount
Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount
PanasonicAGN210A24
Signal Relay 24VDC 4.8KOhm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
PanasonicAGN21024
Signal Relay 24VDC 4.8KOhm 1A DPDT(10.6mm 5.7mm 9mm) THT General Purpose Relay
PanasonicTX2-L-24V-1
4ms 4ms 1A 20dB 0.8dB 220V(Max) 24V 2 Form C (DPDT-NO, NC) 5.76K¦¸ 4.2mA 220V@DC DIP 15mm*8.2mm

Descriptions

Descriptions of Omron G6K-2G-Y-DC24 provided by its distributors.

Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount
RELAY;E-MECH;LOW SIGNAL;DPDT;CUR-RTG 0.3/1AAC/ADC;CTRL-V 24DC;SMD MNT;SMT;8 PIN
G6K-2G-Y-DC24,RELAY,DPDT,1A,24 V,5.22KOHM, SURFACE MOUNT,BLK
SURFACE MOUNTING RELAY Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.005A (Coil), 36VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
Low Signal Relay Coil Type:DC, Monostable; Contacts:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:24V; Coil Current:4.6mA; Coil Resistance:5220ohm
Signal Relay, Dpdt, 24Vdc, 1A, Smd; Coil Voltage:24Vdc; Contact Configuration:dpdt; Contact Current:1A; Product Range:g6K Series; Relay Mounting:smd; Coil Type:dc Monostable; Relay Terminals:smd; Contact Voltage Vac:125V Rohs Compliant: Yes
Coil Resistance kOhm = 5.22 / Coil Type = DC / Coil Voltage V = 24 / Contact Configuration = 2CO / Termination Type = J-Lead / Width mm = 6.5 / Relay Type = Monostable / Series = G6K / Length mm = 10 / Height mm = 5.4 / Switching Voltage - DC V = 60 / Switching Current A = 1 / Switching Voltage - AC V = 125

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2G-Y DC24
  • G6K-2G-Y DC24 BY OMR
  • G6K-2G-Y-DC24.
  • G6K-2G-YDC24
  • G6K-2G-YDC24 BY OMR
  • G6K2GYDC24
  • G6K2GYDC24BYOMR