Panasonic TQ2H-24V

3MS 3MS 1A 15DB 0.6DB 110V 24V 2 Form C (dpdt-no, Nc) 2.88K¦¸ 8.3MA 125V DIP 14MM*9MM*9MM
$ 2.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2H-24V.

element14

Datasheet12 pages17 years ago
Datasheet0 pages0 years ago

IHS

Panasonic

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-5.46%

CAD Models

Download Panasonic TQ2H-24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2-24V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTQ2-2M-24V
3ms 3ms 1A 15dB 0.6dB 110V 24V 2 Form C (DPDT-NO, NC) 2.88K¦¸ 8.3mA 125V DIP 14mm*9mm
PanasonicTQ2-2M-24V-3
3ms 3ms 1A 110V 24V 2 Form C (DPDT-NO, NC) 2.88K¦¸ 8.3mA 125V DIP 14mm*9mm
RELAY;E-MECH;GEN PURP;DPDT;CUR-RTG 0.3/1AAC/ADC;CTRL-V 24DC;VOL-RTG 125/30AC/DC
Electromechanical Relay DPDT 1A 24VDC 2.6005KOhm Surface Mount
Electromechanical Relay DPDT 1A 24VDC 2.6005KOhm Surface Mount

Descriptions

Descriptions of Panasonic TQ2H-24V provided by its distributors.

3ms 3ms 1A 15dB 0.6dB 110V 24V 2 Form C (DPDT-NO, NC) 2.88K¦¸ 8.3mA 125V DIP 14mm*9mm*9mm
TQ Series Low Profile 1 A DPDT 24 VDC PC Board Through Hole Signal Relay
Relay Signal DPDT 125VAC 24VDC PC Pin Through Hole Tube
Signal Relay 24VDC 1A DPDT(14x9x5)mm THT
RELAY, SIGNAL, DPDT, 30VDC, 1A
Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output
Relay, Signal, Dpdt, 30Vdc, 1A; Coil Voltage:24Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Tq Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TQ2H-24V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2-H-24V
  • TQ2H24V