IMO Precision Controls 20.155MV/6-E

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 0.655

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.155MV/6-E.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
+1876%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00

Related Parts

Pin Header, Power, 3.5 mm, 1 Rows, 4 Contacts, Through Hole Straight, Ultra-Fit 172286
Mighty-SPOX Header, 3.50mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact
TE Connectivity1776275-2
Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 7A/Contact
Mighty-SPOX Header, 3.50mm Pitch, Vertical, 4 Circuits, Brass (CuZn) Contact
TE Connectivity1565081-1
PCB Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Plug
TE Connectivity1563190-1
CONNECTOR, HOUSING, PIN & SOCKET, TAB, 2POS, 3.5MM; Series:-; No. of Positions:2

Descriptions

Descriptions of IMO Precision Controls 20.155MV/6-E provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Terminal Block, Header, 6Pos, Th; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:6Ways; Rated Current:10A; Rated Voltage:250V; Block Orientation:Through Hole Vertical; Product Range:-; Svhc:No Svhc (07-Jul-2017); No. Of Rohs Compliant: Yes |Imo Precision Controls 20.155MV/6-E

Images

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.155MV/6E
  • 20.155MV6-E