What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1565081-1

PCB Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Plug
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1565081-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+14.86%

CAD Models

Download TE Connectivity 1565081-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2-1565081-3
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Blue Insulator, Plug
TE Connectivity / AMP3-1565081-4
PCB Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Yellow Insulator, Plug
TE Connectivity1-1565081-2
PCB Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Red Insulator, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Male Housing 2.5 Pitch W/W Conn. Rohs Compliant: Yes |Molex 35184-0200

Descriptions

Descriptions of TE Connectivity 1565081-1 provided by its distributors.

PCB Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Plug
Latch Holder,Plug 1 2pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 9.1mm*19.4mm*9.533001mm
Plug Housing, 2Pos, Nylon 6/6; Product Range:Grace Inertia Series; Gender:Plug; No. Of Positions:2Ways; Pitch Spacing:3.5Mm; For Use With:Amp 1565079-1 & 1612334-1 Socket Contacts; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 1565081-1
Special Order: GRACE INERTIA CONNECTOR 3.5 2P Connector & Housing Type: Plug Connector Product Type: Housing Mating Alignment: With Mating Alignment Type: Keyed Mating Retention: With Plug Housing With Keyed | Std Temp Grace Inertia Plug | Part Number: 1565081-1 | Internal Number: 1565081-1 | TE Connectivity | GRACE INERTIA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty