TE Connectivity 1563190-1

CONNECTOR, HOUSING, PIN & SOCKET, TAB, 2POS, 3.5MM; Series: -; No. of Positions: 2
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1563190-1.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Future Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-15.19%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity174463-1
TE Connectivity 174463-1 Automotive Connector Female Shrouded 1X2P
TE Connectivity368545-1
Automotive Housing, Receptacle, 2Pos; |Te Connectivity 368545-1
TE Connectivity174463-2
Plug Housing, 2 Pos, Pbt, Black; |Te Connectivity Amp 174463-2
Mighty-SPOX Header, 3.50mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact
Wire-To-Board Terminal Block, 2 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
Combination Line Connector, 2 Contact(S), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1563190-1 provided by its distributors.

CONNECTOR, HOUSING, PIN & SOCKET, TAB, 2POS, 3.5MM; Series:-; No. of Positions:2
TE CONNECTIVITY 1563190-1 CONNECTOR, HOUSING, PIN & SOCKET, TAB, 2 POSITION, 3.5MM
CONN PLUG HSG 2POS 3.50MM / 2 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Timer Connector Housing, Multiple Hole Options for Power to High-Density PCB, Timer Terminals, Terminal and Receptacle Housings
CONNECTOR, HOUSING, PIN & SOCKET, TAB, 2 POSITION, 3.5MM; Product Range:Timer Connector System; Gender:Plug; No. of Positions:2Positions; Pitch Spacing:3.5mm; For Use With:Micro Timer 2 Type A Contacts
2POS,TAB 1.6 X 0.6,TAB HSG,COD Nominal Voltage Architecture: 12 V Number of Positions: 2 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.6 mm Ampseal Header | 12 V Housing for Male Terminals Wire-to-Wire | 1.6 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1563190-1.