Honeywell SEP8736-003

Infrared Emitter 880nm Circular Right Angle 2-Pin Side Looker
$ 1.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SEP8736-003.

IHS

Datasheet4 pages0 years ago
Datasheet1 page0 years ago

Factory Futures

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-07-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellSEP8706-003
HONEYWELL SEP8706-003 Infrared Emitter, 50 , Side Looking, 50 mA, 1.7 V, 700 ns, 700 ns
HoneywellSDP8406-003
PHOTOTRANSISTOR; Dark Current:100nA; Rise Time:15µs; Operating Temperature Range:-40°C to +85°C
HoneywellSDP8436-003
Detector, Phototransistor; T-1; NPN; 18 deg; 30 V; 0.4 V; 17.5 mA (Max.); 100 n
OptekOP950
OP950 Series 935 nm 100 mW 1 mA Pin Silicon Photodiode Through Hole
OptekOP560C
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 15V, Radial-2, RoHS
OptekOPS692
OPS692 Series 30 V 935 nm 50 mA Phototransistor LED and Photosensor Pair

Descriptions

Descriptions of Honeywell SEP8736-003 provided by its distributors.

Infrared Emitter 880nm Circular Right Angle 2-Pin Side Looker
EMITTER IR 880NM 50MA RADIAL / Infrared (IR) Emitter 880nm 1.7V 50mA 1.7mW/cm² @ 20mA 10° Radial
Infrared LED, 2.64mm, 1-Element, 880nm
ALGAAS EMITING DIODE SIDE-VIEW
Sensors, Infrared Sensors, Emitter
IR EMITTER, 880NM,10DEG,SIDEL.
LED, IR; Peak Wavelength:880nm; Forward Current If(AV):50mA; Rise Time:700ns; Fall Time tf:700ns; Viewing Angle:10°; Supply Voltage Range:1.7V; Operating Temperature Range:-40°C to +85°C; Diode Case Style:Side Looking; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Forward Current If:20mA; Forward Current If Max:20mA; Forward Voltage VF Max:1.7V; Package / Case:Radial; Power Dissipation Pd:100mW; Power Dissipation Pd:100mW; Wavelength Typ:880nm
SEP8736 Series AlGaAs Infrared Emitting Diode, Side-looking Plastic Package The SEP8736 is an aluminum gallium arsenide infrared emitting diode molded in a side-emitting smoke gray plastic package. The body and integral lens design combines the mounting advantage of a side-emitting package with the narrow emission pattern of a T-1 style device. The SEP8736 IRED is designed for those applications which require longer coupling distances than standard side-emitting devices can provide, such as touch screens. The IRED is also especially well suited to applications in which adjacent channel crosstalk could be a problem.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SEP8736-003.