Honeywell SDP8436-003

Detector, Phototransistor; T-1; NPN; 18 deg; 30 V; 0.4 V; 17.5 mA (Max.); 100 n
$ 1.663
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SDP8436-003.

IHS

Datasheet4 pages0 years ago

JRH Electronics

Factory Futures

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date1994-07-14
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellSDP8406-003
PHOTOTRANSISTOR; Dark Current:100nA; Rise Time:15µs; Operating Temperature Range:-40°C to +85°C
EverlightPT908-7C-F
Phototransistor IR Chip Silicon 940nm 2-Pin Side Looker Bag
HoneywellSDP8405-011
Phototransistor Chip Silicon 935nm 2-Pin T-1
Lite-OnLTR-3208E
LTR Series 940 nm 20° 3.12 mA T-13/4 5 mm Sensitivity Phototransistor
HoneywellSDP8406-001
Phototransistor Chip Silicon 935nm 2-Pin Side Looker
Lite-OnLTR-301
LTR Series 940 nm ± 20° 2.4 mA Through Hole Clear Side Look IR Phototransistor

Descriptions

Descriptions of Honeywell SDP8436-003 provided by its distributors.

Detector, Phototransistor; T-1; NPN; 18 deg; 30 V; 0.4 V; 17.5 mA (Max.); 100 n
OPTO-SENSOR, PHOTODETECTOR; Transistor Type:Photo; Half Angle:18°; Case Style:Radial; Voltage, Vcc:30V; Rise Time:15µs; Operating Temperature Range:-40°C to +85°C
Optical Sensor (Photodetector - "NPN") Phototransistor; Package/Case:T-1; Leaded Process Compatible:Yes; Collector Emitter Voltage, V(br)ceo:30V; Optocoupler Output Type:Transistor; Propagation Delay:15µs; Voltage Rating:30V ;RoHS Compliant: Yes
SDP8436 Series Silicon Phototransistor, Side-looking Black Plastic Package The SDP8436 is an NPN silicon phototransistor molded in a black plastic package which combines the mounting advantages of a side-looking package with the narrow acceptance angle and high optical gain of a T-1 package. The SDP8436 is designed for those applications which require longer coupling distances than standard side-looking devices can provide, such as touch screens. The device is also well suited to applications in which adjacent channel crosstalk could be a problem. The package is highly transmissive to the IR source energy while it provides effective shielding against visible ambient light.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDP 8436-003
  • SDP8436-003..