Optek OP560C

NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 15V, Radial-2, RoHS
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP560C.

IHS

Datasheet6 pages4 years ago

Sager Electronics

Newark

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.57%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.49.70.40
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellSDP8106-001
Detector, PhotoDarlington; Side-Looking Plastic; 50 deg; 15 V; 1.1 V; 1 mA (Min
Lite-OnLTR-306
Phototransistor Chip 2-Pin / PHOTOTRANSISTOR PTX SDLK
HoneywellSDP8436-002
No Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker
ams-OSRAMSFH 3100 F
Silicon NPN Phototransistor with Daylight - Cutoff Filter, -40 to 85 °C, 2.9 x 3 x 4 mm
OsramLPT 80A
Silicon NPN Phototransistor, -40 to 100 °C, 2.3 x 4.4 x 5.7 mm
OptekOP550B
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, Radial-2, RoHS

Descriptions

Descriptions of Optek OP560C provided by its distributors.

NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 15V, Radial-2, RoHS
TT Electronics SCT
OP560C Series 935 nm Viewing Angle 60° 9.8 mA NPN Silicon Photodarlington
Phototransistor IR Chip Silicon NPN Darlington 935nm 2-Pin Side Looker
Photodarlington Npn 935NM Sidelk | Optek (TT Electronics) OP560C
Photo Darlington, 930nm, 0.0095A I(C)
Phototransistors Photodarlington
SENSOR PHOTO 935NM SIDE VIEW RAD
OPTOCOUPLER; Wavelength Typ:935nm; Power Consumption:100mW; Viewing Angle:28 ; No. of Pins:2Pins; Packaging:Each; Product Range:-; MSL:-; Input
Optocoupler; Longitud De Onda Típ.:935Nm; Consumo De Potencia:100Mw; Ángulo De Visión:28°; Núm. De Contactos:2; Tipo De Empaquetado:Individual; Nivel De Sensibilidad A La Humedad (Msl):-; Corriente De Entrada Máx.:9.8Ma |Tt Electronics / Optek Technology OP560C

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC