Optek OP950

OP950 Series 935 nm 100 mW 1 mA Pin Silicon Photodiode Through Hole
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP950.

Master Electronics

Datasheet5 pages3 years ago

Newark

Sager Electronics

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
+4.84%

CAD Models

Download Optek OP950 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TT ElectronicsOP955
Phototrans Silicon Pin Side Look | Optek (TT Electronics) OP955
OptekOP954
Photodiode, TH, 60V DC, 1.2V, 850nm, 500nm-1.1μm, 5ns, 1nA, 4.57mm × 2.67mm × 6.22mm
ams-OSRAMSFH 203 PFA
OPTO SFH 203 PFA IR SI PHOTODIODE, 75 DEG, THROUGH HOLE 5MM PACKAGE
Silicon PIN Photodiode, -40 to 85 °C, 7.7 x 7.4 x 4.6 mm
Photodiode Chip 880nm 2-Pin
ams-OSRAMBP 104 F
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 5.2 x 3.9 x 2 mm

Descriptions

Descriptions of Optek OP950 provided by its distributors.

OP950 Series 935 nm 100 mW 1 mA Pin Silicon Photodiode Through Hole
Photodiode Pin 935NM Sidelook | Optek (TT Electronics) OP950
Photodiode PIN Chip 850nm 2-Pin Side Looker Bag
PIN silicon photodiode, TO-18-2, RoHS
TT Electronics SCT
935nm 5ns Through hole mounting 4.57mm*2.54mm*5.84mm
PHOTODIODE, LATERAL; No. of Pins: 2Pins; Diode Case Style: Radial Leaded; Wavelength of Peak Sensitivity: 935nm; Angle of Half Sensitivity ±: -; Dark Current: 1000pA; Operating Temperature Min: -40°C; Operating Temperature Max
Diode, Photo, 935Nm; Longitud De Onda De Sensibilidad Pico:935Nm; Ángulo De Sensibilidad Media ±:-; Corriente Oscura:1Na; Estilo De La Carcasa Del Diodo:Radial Leaded; Núm. De Contactos:2; Temperatura De Trabajo Mín.:-40°C |Tt Electronics / Optek Technology OP950

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC