Honeywell SDP8406-003

PHOTOTRANSISTOR; Dark Current: 100nA; Rise Time: 15µs; Operating Temperature Range: -40°C to +85°C
$ 1.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SDP8406-003.

IHS

Datasheet4 pages0 years ago

Verical

Factory Futures

Supply Chain

Introduction Date1994-07-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellSDP8436-001
No Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker
HoneywellSDP8436-003
Detector, Phototransistor; T-1; NPN; 18 deg; 30 V; 0.4 V; 17.5 mA (Max.); 100 n
HoneywellSDP8436-002
No Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker
OptekOP550B
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, Radial-2, RoHS
EverlightPT908-7C-F
Phototransistor IR Chip Silicon 940nm 2-Pin Side Looker Bag
Lite-OnLTR-309
Infrared Phototransistors Phototrans, Clear

Descriptions

Descriptions of Honeywell SDP8406-003 provided by its distributors.

PHOTOTRANSISTOR; Dark Current:100nA; Rise Time:15µs; Operating Temperature Range:-40°C to +85°C
Phototransistor Chip Plastic Silicon NPN Transistor 935nm 2-Pin Side Looker
Phototransistor; Package/Case:Side Looking; Color:Infrared; Lens Style:(H x W) .225 x .175 in; Mounting Type:Through Hole; Power Dissipation, Pd:100W; Terminal Type:2 Pin Leaded; Voltage Rating:5V ;RoHS Compliant: Yes
SDP8406 Series Silicon Phototransistor, Side-looking Clear Plastic Package The SDP8406 is an NPN silicon phototransistor molded in a side-looking clear plastic package. The chip is positioned to accept radiation through a plastic lens from the side of the package.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDP8406-003.