Honeywell SEP8706-003

HONEYWELL SEP8706-003 Infrared Emitter, 50 , Side Looking, 50 mA, 1.7 V, 700 ns, 700 ns
$ 1.855
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SEP8706-003.

Factory Futures

Datasheet4 pages29 years ago

Arrow Electronics

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-07-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HoneywellSDP8406-003
PHOTOTRANSISTOR; Dark Current:100nA; Rise Time:15µs; Operating Temperature Range:-40°C to +85°C
HoneywellSEP8506-002
Diode, Infrared Emitter; Side Emitting Plastic; 935 nm; 1.5 V; 50 mA; -40 degC
HoneywellSEP8736-001
Diode, Infrared Emitter; Side Looking; 880 nm; 1.7 V; 20 mA; -40 degC; 85 degC
OptekOP950
OP950 Series 935 nm 100 mW 1 mA Pin Silicon Photodiode Through Hole
TT ElectronicsOP955
Phototrans Silicon Pin Side Look | Optek (TT Electronics) OP955
OptekOP550B
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, Radial-2, RoHS

Descriptions

Descriptions of Honeywell SEP8706-003 provided by its distributors.

HONEYWELL SEP8706-003 Infrared Emitter, 50 , Side Looking, 50 mA, 1.7 V, 700 ns, 700 ns
PHOTODIODE, 880NM; Peak Wavelength:880nm; Forward Current If(AV):50mA; Rise Time:700ns; Fall Time tf:700ns; Viewing Angle:50°; Supply Voltage Range:1.7V; Operating Temperature Range:-40°C to +85°C; Diode Case Style:Side Looking; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Forward Current If:20mA; Forward Current If Max:20mA; Forward Voltage VF Max:1.7V; LED Colour:Infrared; Mounting Type:Through Hole; Package / Case:Radial; Power Dissipation Pd:100mW; Power Dissipation Pd:100mW; Wavelength Typ:880nm
SEP8706 Series AlGaAs Infrared Emitting Diode, Side-emitting Plastic Package The SEP8706 is an aluminum gallium arsenide infrared emitting diode molded in a side-emitting smoke gray plastic package. The chip is positioned to emit radiation through a plastic lens from the side of the package. These devices typically exhibit 70% greater power intensity than gallium arsenide devices at the same forward current.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SEP 8706-003
  • SEP 8706003
  • SEP8706-003+
  • SEP8706003