Optical Sensor, Phototransistor; Corriente De Salida:1Ma; Sensor Output:Fototransistor; Corriente De Entrada Máx.:20Ma; Núm. De Canales:1; Temperatura De Trabajo Máx.:100°C; Temperatura De Trabajo Mín.:-40°C |Tt Electronics / Optek Technology OPS692
OPTICAL SENSOR, PHOTOTRANSISTOR; Sensor; OPTICAL SENSOR, PHOTOTRANSISTOR; Sensor Output:Phototransistor; Sensing Range Max:-; Supply Voltage DC Min:-; Supply Voltage DC Max:-; Output Current:1mA; Product Range:-; Input Current Max:20mA; No. of Channels:1Channels