TT Electronics OP955

Phototrans Silicon Pin Side Look | Optek (TT Electronics) OP955
$ 1.015
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OP955.

IHS

Datasheet5 pages3 years ago
Datasheet2 pages29 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-0.31%

Supply Chain

Country of OriginMexico
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

OptekOP950
OP950 Series 935 nm 100 mW 1 mA Pin Silicon Photodiode Through Hole
OptekOP954
Photodiode, TH, 60V DC, 1.2V, 850nm, 500nm-1.1μm, 5ns, 1nA, 4.57mm × 2.67mm × 6.22mm
ams-OSRAMSFH 203 PFA
OPTO SFH 203 PFA IR SI PHOTODIODE, 75 DEG, THROUGH HOLE 5MM PACKAGE
Silicon PIN Photodiode, -40 to 85 °C, 7.7 x 7.4 x 4.6 mm
Photodiode Chip 880nm 2-Pin
ams-OSRAMBP 104 F
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 5.2 x 3.9 x 2 mm

Descriptions

Descriptions of TT Electronics OP955 provided by its distributors.

Phototrans Silicon Pin Side Look | Optek (TT Electronics) OP955
Photodiode PIN Chip 850nm 2-Pin Side Looker
PIN silicon photodiode, TO-18-2, RoHS
TT Electronics SCT
Optical Sensor (Photodetector - "P-N") Photodiode; No. of Channels:1; Optocoupler Output Type:Opto Switch; Input Current Max:1mA; Output Voltage Max:60V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +100°C ;RoHS Compliant: Yes
OPTICAL SENSOR (PHOTODETECTOR - "P-N") P; OPTICAL SENSOR (PHOTODETECTOR - "P-N") PHOTODIODE; No. of Pins: 2Pins; Diode Case Style: Radial Leaded; Wavelength of Peak Sensitivity: 935nm; Angle of Half Sensitivity ±: 45°; Dark Current: 1000pA; Operating Temperature Min: -40°C; MSL: -

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI