Honeywell SEP8506-002

Diode, Infrared Emitter; Side Emitting Plastic; 935 nm; 1.5 V; 50 mA; -40 degC
$ 1.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SEP8506-002.

IHS

Datasheet4 pages0 years ago

Factory Futures

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-2.15%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-07-07
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellSEP8706-002
HONEYWELL S&C SEP8706-002 Infrared Emitter, 50 mA, 700 ns, 700 ns, 50 , 1.7 V, -40 C
HoneywellSDP8406-002
Detector, Phototransistor; Side-Looking Plastic; NPN; 50 deg; 30 V; 0.4 V; 100
HoneywellSEP8736-001
Diode, Infrared Emitter; Side Looking; 880 nm; 1.7 V; 20 mA; -40 degC; 85 degC
OptekOP950
OP950 Series 935 nm 100 mW 1 mA Pin Silicon Photodiode Through Hole
OptekOP550B
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, Radial-2, RoHS
OptekOP560C
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 15V, Radial-2, RoHS

Descriptions

Descriptions of Honeywell SEP8506-002 provided by its distributors.

Diode, Infrared Emitter; Side Emitting Plastic; 935 nm; 1.5 V; 50 mA; -40 degC
Infrared Emitting Diode; Peak Wavelength:935nm; Power Dissipation, Pd:100mW; Forward Current:20mA; Forward Voltage:1.5V; Viewing Angle:50°; Package/Case:Side-Emitting; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SEP8506 Series GaAs Infrared Emitting Diode, Side-emitting Plastic Package The SEP8506 is a gallium arsenide infrared emitting diode molded in a side-emitting red plastic package. The chip is positioned to emit radiation through a plastic lens from the side of the package.
IR EMITTER 935NM 4.45MM SIDE LOOKING THD; IR EMITTER 935NM 4.45MM SIDE LOOKING THD; Peak Wavelength:935nm; Forward Current If(AV):50mA; Rise Time:700ns; Fall Time tf:700ns; Viewing Angle:50°; Supply Voltage Range:1.5V; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SEP8506002