Optek OP550B

NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, Radial-2, RoHS
$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP550B.

IHS

Datasheet6 pages3 years ago

Sager Electronics

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.91%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-OnLTR-301
LTR Series 940 nm ± 20° 2.4 mA Through Hole Clear Side Look IR Phototransistor
Lite-OnLTR-3208
Property of Lite-On Only | SENSOR PHOTO 940NM TOP VIEW RAD
Lite-OnLTR-306
Phototransistor Chip 2-Pin / PHOTOTRANSISTOR PTX SDLK
OsramLPT 80A
Silicon NPN Phototransistor, -40 to 100 °C, 2.3 x 4.4 x 5.7 mm
EverlightPT928-6C-F
Phototransistor IR Chip Silicon 940nm 2-Pin Side Looker Bag
VishayBPW17N
825 nm ±12° Sensitivity 32 V 50 mA Through Hole NPN Phototransistor - T-3/4

Descriptions

Descriptions of Optek OP550B provided by its distributors.

NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, Radial-2, RoHS
TT Electronics SCT
OP550B Series 890 nm Viewing Angle 60° 4.7 mA NPN Silicon Phototransistor
Phototrnsistr Npn 935NM Sidelook | Optek (TT Electronics) OP550B
Phototransistor IR Chip Silicon 2-Pin
Phototransistors Photo Transistor
SENSOR PHOTO 935NM SIDE VIEW RAD
PHOTOTRANSISTOR, LATERAL; Wavelength Typ:935nm; Viewing Angle:-; Power Consumption:100mW; No. of Pins:2Pins; Transistor Case Style:Side Looking; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (
Transistor Photo Npn 935Nm, Side Looking; Longitud De Onda Típ.:935Nm; Consumo De Potencia:100Mw; Ángulo De Visión:-; Núm. De Contactos:2; Tipo De Empaquetado:Individual; Nivel De Sensibilidad A La Humedad (Msl):- |Tt Electronics / Optek Technology OP550B

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP 550B