Honeywell SEP8736-001

Diode, Infrared Emitter; Side Looking; 880 nm; 1.7 V; 20 mA; -40 degC; 85 degC
$ 0.433
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SEP8736-001.

IHS

Datasheet4 pages0 years ago
Datasheet4 pages25 years ago

Arrow Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.62%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HoneywellSEP8706-002
HONEYWELL S&C SEP8706-002 Infrared Emitter, 50 mA, 700 ns, 700 ns, 50 , 1.7 V, -40 C
HoneywellSEP8706-003
HONEYWELL SEP8706-003 Infrared Emitter, 50 , Side Looking, 50 mA, 1.7 V, 700 ns, 700 ns
HoneywellSDP8406-003
PHOTOTRANSISTOR; Dark Current:100nA; Rise Time:15µs; Operating Temperature Range:-40°C to +85°C
OptekOP950
OP950 Series 935 nm 100 mW 1 mA Pin Silicon Photodiode Through Hole
OptekOP550B
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, Radial-2, RoHS
OptekOP954
OP954 Series 935 nm Viewing Angle 128° Clear PIN Silicon Photodiode

Descriptions

Descriptions of Honeywell SEP8736-001 provided by its distributors.

Diode, Infrared Emitter; Side Looking; 880 nm; 1.7 V; 20 mA; -40 degC; 85 degC
Infrared Emitter 880nm Circular Right Angle 2-Pin Side Looker
Infrared Emitters 0.02 to 2.6 mW/cm2 IR COMPONENT 50 deg
Diode, Infrared Emitter; Side Looking; 8
RS APAC
Sensors, Infrared Sensors, Emitter
LED IrLED 880nm 2-Pin Side Looker
SEP8736 Series AlGaAs Infrared Emitting Diode, Side-looking Plastic Package The SEP8736 is an aluminum gallium arsenide infrared emitting diode molded in a side-emitting smoke gray plastic package. The body and integral lens design combines the mounting advantage of a side-emitting package with the narrow emission pattern of a T-1 style device. The SEP8736 IRED is designed for those applications which require longer coupling distances than standard side-emitting devices can provide, such as touch screens. The IRED is also especially well suited to applications in which adjacent channel crosstalk could be a problem.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SEP8736001