HARTING Elektronik 09380423101

Han Power Connector Inserts HAN K 6/36 16B FEMAL ORDER CONTACTS SEP
$ 49.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09380423101.

IHS

Datasheet3 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-9.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity6469001-1
Conn Advanced TCA RCP 80Signal/40Ground POS 2.5mm Press Fit RA Thru-Hole Automotive Tube
TE Connectivity2065657-1
Connector, Z-PACK HM-Zd Plus, 80 Contacts, 2.5 mm, Receptacle, Press Fit, 8 Rows
Board Connector, 3 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Receptacle
TE Connectivity5646486-1
Conn Hard Metric RCP 176 POS 2mm Press Fit RA Thru-Hole Tube
Board Connector, 96 Contact(s), Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking
ITT / CannonDL2-96R
Rack and Panel Connector, 96 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2187194-1
SW PIR RECT, 100OHM, 9X6SP, High Speed Backplane Connectors | TE Connectivity 2187194-1

Descriptions

Descriptions of HARTING Elektronik 09380423101 provided by its distributors.

Han Power Connector Inserts HAN K 6/36 16B FEMAL ORDER CONTACTS SEP
INSERT, SOCKET, HANK 6/36 PIN; Product Range: Han Series; Connector Mounting: Panel Mount; Gender: Receptacle; No. of Contacts: 42Contacts; Contact Gender: Socket; No. of Rows: 8Rows; Contact Termination Type: Crimp; Connector
Connector, Rectangular, Receptacle, 42 Position; Rango De Producto:Serie Han; Tipo De Terminación Del Contacto:Crimpado; Género:Receptáculo Eléctrico; Núm. De Contactos:42; Espaciado, Paso:-; Contacto, Género:Hembra; Núm. De Filas:8 |Harting 09 38 042 3101
Series = Han-Com / For Shell Size = 16B / Positions = 42 / Insert Gender = Socket / Current Rating A = 40 / Voltage Rating V = 690 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 1.5 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9380423101
  • 09 38 042 3101
  • 09-38-042-3101
  • 0938-042-3101
  • 9380423101