Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2065657-1

Connector, Z-PACK HM-Zd Plus, 80 Contacts, 2.5 mm, Receptacle, Press Fit, 8 Rows
$ 29.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2065657-1.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+12.42%

CAD Models

Download TE Connectivity 2065657-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-06-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6469081-1
Connector, High Speed, Hm-Zd Series; |Te Connectivity Amp 6469081-1.
TE Connectivity1734037-1
Board to Board & Mezzanine Connectors R.A. RECPT 80P Series I HI-TEMP
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 80 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 80 Contacts, Through Hole Mount
TE Connectivity5352171-1
CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 95 POSITION, TYPE B | TE Connectivity 5352171-1
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Through Hole Mount, CES Series

Descriptions

Descriptions of TE Connectivity 2065657-1 provided by its distributors.

Connector, Z-PACK HM-Zd Plus, 80 Contacts, 2.5 mm, Receptacle, Press Fit, 8 Rows
2.5mm 8 120P Bend insert Push-Pull,P=2.5mm Board-to-Board and Backplane Connector ROHS
Board Connector, 80 Contact(s), 8 Row(s), Female, Right Angle, 0.098 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle
RECEPTACLE, HM-ZD PLUS, R/A, 80WAY; Connector Type:Backplane; Series:HM-Zd Plus; Row Pitch:1.5mm; Pitch Spacing:2.5mm; No. of Contacts:80; Gender:Receptacle; Contact Termination:Press Fit Right Angle; No. of Rows:8; Contact Plating:Tin Lead; Contact Material:Copper Nickel Silicon
zd Plus, 4 pair, receptacle assy Row-to-Row Spacing: 1.5 mm Row-to-Row Spacing: .059 in Mating Alignment: With Mating Alignment Type: Polarization Number of Rows: 8 High Speed Backplane Connector | 1.5 mm .059" With Polarization | Part Number: 2065657-1 | Internal Number: 2065657-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2065657-1 .
  • 2065657-1.
  • 2065657-1..