Molex 171400-1038

Board Connector, 96 Contact(s), Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking
$ 47.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 171400-1038.

Newark

Datasheet2 pages5 years ago

JRH Electronics

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-18.18%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Daughter Card F 48 POS 1.9mm Press Fit RA Thru-Hole Impact™ Frame
TE Connectivity / AMP2007705-1
Conn Backplane RCP 60Signal/30Ground POS 1.9mm Press Fit RA Thru-Hole Box/Tube
TE Connectivity2007711-1
BACKPLANE CONN, RECEPTACLE, 96 POS; Connector Type:Backplane; Series:IMPACT; Row
TE Connectivity5646486-1
Conn Hard Metric RCP 176 POS 2mm Press Fit RA Thru-Hole Tube
Board Connector, 3 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Receptacle
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 6 Rows, 60 Contacts, Through Hole Mount

Descriptions

Descriptions of Molex 171400-1038 provided by its distributors.

Board Connector, 96 Contact(s), Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking
Conn Daughter Card RCP 96 POS 1.9mm Press Fit RA Thru-Hole Impel™ Frame
Impel 90 Ohm, 6 Pair Right-Angle Daughtercard, 1.90mm Pitch, Unguided, 8 Columns, 96 Circuits, Plated Through Hole Dimension 0.36mm
CONNECTOR, BACKPLANE, RCPT, 96POS, 8ROW; Product Range:Impel 171400 Series; No. of Contacts:96Contacts; Pitch Spacing:1.9mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:8Rows; Row Pitch:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1714001038