Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DL2-96R

Rack and Panel Connector, 96 Contact(s), Female, Crimp Terminal, Receptacle

$ 14.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DL2-96R.

IHS

Datasheet70 pages8 years ago
Datasheet1 page27 years ago

JRH Electronics

Factory Futures

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 96 Contacts, Through Hole Mount, BCS Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 96 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 96 Contacts, Through Hole Mount, BCS Series
TE Connectivity5650461-5
DIN 41612 Connector, Female, 96 Pos, 2.54mm Pitch, Solder, Right Angle, Thru-Hole
TE Connectivity5535032-4
Conn DIN 41612 F 96 POS 2.54mm Press Fit ST Thru-Hole Box
TE Connectivity535032-4
Conn Din 41612, 2.54Mm, 96Pos, Rcpt; |Te Connectivity Amp 535032-4.

Descriptions

Descriptions of ITT / Cannon DL2-96R provided by its distributors.

Rack and Panel Connector, 96 Contact(s), Female, Crimp Terminal, Receptacle
ITT CANNON DL SERIES, 96 WAY HEAVY DUTY POWER CONNECTOR SOCKET
ITT CANNONDL2-96RZIF CONNECTOR, RECEPTACLE, 96WAY, CRIMP
Conn Rectangular F 96 POS Crimp ST Panel Mount
D-Sub Standard Conn DL2-96R 96 PIN CRIMP
ITT Cannon 086-0031-000 D-Sub连接器
CONN HOUSING 96POS BLACK PNL MNT
ZIF CONNECTOR, RECEPTACLE, 96WAY, CRIMP;; ZIF CONNECTOR, RECEPTACLE, 96WAY, CRIMP; Series:DL2; Gender:Receptacle; No. of Contacts:96; No. of Rows:8; Pitch Spacing:2.54mm; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:DL2; Contact Termination:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 086-0031-000
  • 0860031000
  • DL-2-96R
  • DL2-96R.