TE Connectivity 5646486-1

Conn Hard Metric RCP 176 POS 2mm Press Fit RA Thru-Hole Tube
$ 15.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5646486-1.

IHS

Datasheet5 pages1 year ago

Factory Futures

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-1.81%

CAD Models

Download TE Connectivity 5646486-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-07-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5352069-1
Hard Metric Backplane Connectors; 5352069-1; TE CONNECTIVITY; Press-Fit; 500 V; Right Angle; 5
TE Connectivity5100147-1
CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5100147-1
TE Connectivity5646489-1
5 Row 110 Position 2 mm Hard Metric PCB Mount Right Angle Receptacle Connector
Amphenol Communications SolutionsHM2R02PA5100N9LF
CONN RECEPT 125POS TYPE B R/A / Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tray
TE Connectivity5352359-1
Hard Metric Connectors Hdr A/090P R/A B-Plane Hm |Amp Te Connectivity 5352359-1
TE Connectivity646574-1
Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5646486-1 provided by its distributors.

Conn Hard Metric RCP 176 POS 2mm Press Fit RA Thru-Hole Tube
CONN RECEPT 176POS 2MM PRESS-FIT / 176 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
Product Range:Z-Pack Hm Series; No. Of Contacts:176Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:8Rows; Row Pitch:1.5Mm; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5646486-1.
8-ROW,TWST,TUL TYPE/D W/SHEILD PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 25 Number of Rows: 8 Backplane Architecture: Midplane PCB Mount Receptacle ≤1 Gb/s 25 8 | Hard Metric Backplane Connector | Part Number: 5646486-1 | Internal Number: 5646486-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5646486-1 .
  • 5646486-1.