TE Connectivity 6469001-1

Conn Advanced TCA RCP 80Signal/40Ground POS 2.5mm Press Fit RA Thru-Hole Automotive Tube
$ 18.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6469001-1.

IHS

Datasheet6 pages2 years ago

Newark

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-3.00%

CAD Models

Download TE Connectivity 6469001-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-04-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1469001-1
Board Connector, 80 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity6469081-1
TE Connectivity 6469081-1 HMZD 3PR Female Shrouded Connector Assembly
TE Connectivity2-5530843-0
CONN SEC II 40 POS 100C/L, Card Edge Power Connectors | TE Connectivity 2-5530843-0
Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal, Receptacle
TE Connectivity6469028-1
Conn Hard Metric RCP 40Signal/20Ground POS 2.5mm Press Fit RA Thru-Hole Tube
Card Edge Connector, 98 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder

Descriptions

Descriptions of TE Connectivity 6469001-1 provided by its distributors.

Conn Advanced TCA RCP 80Signal/40Ground POS 2.5mm Press Fit RA Thru-Hole Automotive Tube
Connector, Right Angle, Z-Pack Series; |Te Connectivity Amp 6469001-1.
2.5mm 8 120P Bend insert Push-Pull,P=2.5mm Board-to-Board and Backplane Connector ROHS
CONN RCPT HI SPEED 120P EDGE MT / 120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle High Speed
Board Connector, 80 Contact(s), 8 Row(s), Female, Right Angle, 0.098 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
CONNECTOR, ATCA, D/CARD; Product Range: Z-PACK Series; No. of Contacts: 80Contacts; Pitch Spacing: 2.5mm; Gender: Receptacle; Contact Termination Type: Press Fit; No. of Rows: 8Rows; Row Pitch: 2mm; Contact Material: Copper Allo
HM-ZD 4PR RECP 80P Row-to-Row Spacing: 1.5 mm Row-to-Row Spacing: .059 in Mating Alignment: With Mating Alignment Type: Polarization Number of Rows: 8 High Speed Backplane Connector | 1.5 mm .059" With Polarization | Part Number: 6469001-1 | Internal Number: 6469001-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6469001-1.