TE Connectivity 2187194-1

TE Connectivity 2187194-1 High Speed Connector Female Shrouded 100OHM
$ 74.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2187194-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-0.71%

CAD Models

Download TE Connectivity 2187194-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity2198266-2
Conn High Speed RCP 96Signal/48Ground POS Press Fit RA Thru-Hole Tube
TE Connectivity2198265-2
High Speed Connector RCP 72Signal/36Ground POS Press Fit RA Thru-Hole Tube
TE Connectivity2198264-2
CONNECTOR, BACKPLANE, RCPT, 192POS, 8ROW
Board Connector, 132 Contact(S), 11 Row(S), Female, Right Angle, 0.073 Inch Pitch, Press Fit
Connector Power Socket Strip SKT 3 POS 3.96mm Solder ST Thru-Hole 3 Terminal 1 Port
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 2187194-1 provided by its distributors.

TE Connectivity 2187194-1 High Speed Connector Female Shrouded 100OHM
Conn Backplane RCP 108 POS 3.9mm Press Fit RA Thru-Hole Tube
Board Connector, 150 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator, Receptacle
CONN RCPT DUAL BEAM 108P EDGE MT
CONNECTOR, BACKPLANE, RCPT, 144POS, 9ROW; Product Range: STRADA Whisper Series; No. of Contacts: 144Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: 3.9mm; Gender: Receptacle; Contact Termination Type
SW PIR RECT, 100OHM, 9X6SP Number of Positions: 96 Row-to-Row Spacing: 2.5 mm Row-to-Row Spacing: .098 in Mating Alignment: With Mating Alignment Type: Keyed 96 2.5 mm .098" With | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty