HARTING Elektronik 09330006218

Receptacle, 1.0 mm², AWG 18, crimp connection, tin-plated, 09330006218
$ 4.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006218.

IHS

Datasheet2 pages2 years ago

Farnell

Newark

TME

HQonline

Inventory History

3 month trend:
+29.10%

Alternate Parts

Price @ 1000
$ 4.657
$ 0.445
Stock
11,855
111,132
Authorized Distributors
6
6
Connector Type
Crimp, Signal
Crimp, Signal
Number of Contacts
-
-
Mount
Cable, Socket
Cable, Socket
Termination
Crimp
Crimp
Contact Material
-
Copper
Contact Plating
Gold
Silver
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Gold (Au) Plating, Reel
KK® 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Bag
TE Connectivity167023-1
TE Connectivity 167023-1 Mod-4 Contact Female Unshrouded Wire Housing
Conn Cont Skt 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/56-352.
Amphenol AerospaceM39029/56-353
Conn Cont Skt 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/56-353.
Connector Accessory, 0.087in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP66565-3
Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Brass
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon192991-0046
ITT CANNON T3P SERIES, FEMALE CRIMP CIRCULAR CONNECTOR CONTACT

Descriptions

Descriptions of HARTING Elektronik 09330006218 provided by its distributors.

Receptacle, 1.0 mm², AWG 18, crimp connection, tin-plated, 09330006218
Han Power Connector Contacts HAN 16A FEMAL AWG 18 GOLD PLATED
Harting 09 33 000 6218 Crimp Contacts Han® E Series Female Gold 1mm²
Harting Han E F Crimp Contact Au 0.75-1 mm/ - 09330006218
HARTING 09330006218 Han E F Crimp Contact Au Wg, PK 100
Han E M Crimp Cont Agwg 0.75Mm |Harting 9330006218
HAN E FEMALE CONTACT AWG 18 (1MM2) GOLD, HAN E SERIES
Contact Crimp Socket Copper Alloy 18 AWG
Crimp Contact Female Han E 1,0mm² CuAu
Contact SKT Crimp ST Cable Mount 18AWG
CONTACT H.D. CRIMP SOCKET 18AWG
HAN E F CRIMP CONTACT AU 1.0MM
CONTACT, SOCKET, 18AWG, CRIMP; Product Range: Han E Series; Contact Gender: Socket; Wire Size AWG Max: 18AWG; Contact Termination Type: Crimp; Current Rating: 16A; Contact Material: Copper Alloy; Contact Plating: Gold Plated Co

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330006218
  • 09 33 000 6218
  • 09-33-000-6218
  • 0933-000-6218
  • 9330006218