TE Connectivity / AMP 66565-3

Type Iii+ Pcb Connector Contact, Female, Crimp, Gold Over Nickel Plating
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 66565-3.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

2.00mm Pitch DuraClik Crimp Terminal, Female, 26-22 AWG, Gold (Au) Plating, Reel
KK® 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Bag
Connector Accessory, 0.075in Min Cable Dia, 0.13in Max Cable Dia, Contact, Copper Alloy
TE Connectivity5-160526-7
TE Crimp Terminal, FASTIN-FASTON .250 Series, Receptacle, 6.35 x 0.81mm Tab, Max Wire 1.5mm²
TE Connectivity926933-1
CONN SPLICE 17-18 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-18 AWG
TE Connectivity925712-2
Connector Accessory, 0.098in Min Cable Dia, 0.177in Max Cable Dia, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity / AMP 66565-3 provided by its distributors.

TYPE III+ PCB CONNECTOR CONTACT, FEMALE, CRIMP, GOLD OVER NICKEL PLATING
Contact SKT 16 Size Crimp ST Cable Mount 20-24AWG Box
Standard Circular Contacts III+ SKT,24-20 15AU/FL,LP
CONN SOCKET 20-24AWG GOLD CRIMP
III+ SKT,24-20,15AU/FL,LP Power Contact Type: Contact Contact Mating Area Plating Material: Gold Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Connector & Contact Terminates To: Wire & Cable Contact Gold 24 – 20 AWG .2 – .6 mm² | Power Contact | Part Number: 66565-3 | Internal Number: 66565-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 665653