HARTING Elektronik 09330006205

Receptacle, 1.0 mm², AWG 18, crimp connection, silver-plated, 09330006205
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006205.

IHS

Datasheet2 pages2 years ago

Newark

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

HQonline

Inventory History

3 month trend:
-3.75%

Alternate Parts

Price @ 1000
$ 0.445
$ 4.657
Stock
109,665
11,197
Authorized Distributors
6
6
Wire/Cable Type
-
-
Gender
Female
Female
Connector Type A
-
-
Connector Type B
-
-
Wire/Cable Gauge
18 AWG
18 AWG
Impedance
-
-
Conductor Material
-
-
Cable Length
-
-
Shielding
-
-

Supply Chain

Country of OriginGermany
Introduction Date2004-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / Cannon031-8556-110
Connector Accessory, Contact, Copper Alloy
Amphenol Industrial10-040557-000
CIRCULAR CONNECTOR, CONTACT, 16 AWG PIN, CRIMP, SILVER ;ROHS COMPLIANT: NO
ITT / Cannon031-8555-110
Connector Accessory, Contact, Copper Alloy
Amphenol Industrial10-597109-171
ER CON 16 SKT CRIMP SILVER | Amphenol Industrial 10-597109-171
ITT / CannonVG95234S15
ITT CANNON VG95234S15 Circular Connector Contact, VG95234, Socket, 18 AWG, 16 AWG, Crimp, Silver Plated Contacts
2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Gold (Au) Plating, Reel

Descriptions

Descriptions of HARTING Elektronik 09330006205 provided by its distributors.

Receptacle, 1.0 mm², AWG 18, crimp connection, silver-plated, 09330006205
Harting 09 33 000 6205 Crimp Contacts Han® E Series Female Silver 1mm²
Contact SKT Crimp ST Cable Mount 18AWG
Harting Han E F Crimp Contact Ag 1,0 mm²/18 - 09330006205
Heavy Duty Power Connectors HAN E FEMALE
Contact Crimp Socket Copper Alloy 18 AWG
Crimp Contact Female Han E 1,0mm² CuAg
HAN E F CRIMP CONTACT AG 10 MM/18AWG
Han E F Crimp Cont AgWG 0.75-1
CONTACT H.D. CRIMP SOCKET 18AWG
Gender of contacts = Female / Contact material = Silver-Plated / Cross-section max. mm² = 1 / Max. cross-section AWG AWG = 18 / Series = Han E® / Rated current = 16
Contact, Female, 18Awg, Crimp; Product Range:Han E Series; Contact Gender:Socket; Wire Size Awg Max:18Awg; Wire Size Awg Min:18Awg; Contact Termination Type:Crimp; Current Rating:16A; Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09 33 000 6205.

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330006205
  • 09 33 000 6205
  • 09 33 000 6205.
  • 09-33-000-6205
  • 0933-000-6205
  • 93-30-006-205
  • 9330006205