What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 167023-1

TE Connectivity 167023-1 Mod-4 Contact Female Unshrouded Wire Housing
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 167023-1.

Newark

Datasheet5 pages2 years ago

JRH Electronics

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

HIROSE ELECTRICDF62-22SCFA
[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
HIROSE ELECTRICDF62-30SCFA
[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
HIROSE ELECTRICDF50-2830SCFA
Hirose Gold plated crimping terminal Female terminal, DF50series, maximum0.08mm²
HarwinM7765-05
Header, jumper/Shunt,2 Contacts, skt,0.1 Pitch Rohs Compliant: Yes |Harwin M7765-05
Female connector 90° [Molex] 4455C-04AAA / 3800-1334 Female connector 90°
PCB socket [Molex] 4455C-06AAA / 3800-1336 PCB socket

Descriptions

Descriptions of TE Connectivity 167023-1 provided by its distributors.

TE Connectivity 167023-1 Mod-4 Contact Female Unshrouded Wire Housing
CONTACT, CRIMP, RECEPTACLE, 32-28AWG; Product Range: -; Contact Gender: Socket; Contact Termination Type: Crimp; For Use With: Mod IV Connectors; Wire Size AWG Max: 28AWG; Wire Size AWG Min: 32AWG; Current Rating: 3A; Contact M
Special Order: MOD-4 REC.CONTACT Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 32 – 28 AWG Operating Voltage: 250 VAC Wire Size: .03 – .09 mm² Socket Tin 32 – 28 AWG 250 VAC | Connector Contact | Part Number: 167023-1 | Internal Number: 167023-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1670231