Molex 67581-0010

Connector Accessory, 0.087in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 67581-0010.

Molex

Datasheet2 pages13 years ago
Technical Drawing1 page19 years ago
Technical Drawing0 pages0 years ago

IHS

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.80%

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-06-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

2.00mm Pitch DuraClik Crimp Terminal, Female, 26-22 AWG, Gold (Au) Plating, Reel
Connector Accessory, 0.059in Min Cable Dia, 0.081in Max Cable Dia, Contact, Copper Alloy
Headers & Wire Housings .050 Tiger Eye Crimp Contact, Mini Reel Packaging
CONN D-SUB SOCKET 24-28AWG CRIMP
Souriau Circular Connector Pin SC Series, Receptacle, Crimp Wire, Pin Size #16, 18-16 AWG
Terminal, Socket, Wire to Board Connector, Gold, Phosphor Bronze, Cable Mount, Straight, 2759 Series

Descriptions

Descriptions of Molex 67581-0010 provided by its distributors.

Connector Accessory, 0.087in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
SATA, 67581 Series Number PCB Connector Contact, Gold Plating 22 - 18 AWG
Molex Gold-Plated Crimp Terminal, Female Contact, SATA Series
Terminal, Socket, Wire to Board Connector, Gold, Phosphor Bronze, Cable Mount, Straight, Serial ATA
CONTACT, SOCKET, 22-18AWG, CRIMP; Product Range: 67581 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Gold Plated Contacts; For Use With: Molex 67582 Series Housing
Contact SKTCrimp STCable Mount 18-22AWG Reel
1.27mm Pitch Serial ATA Crimp Terminal for Power Cable Receptacle, Gold (Au) Flash Plating, with Reel Direction - Type 2, Lead free
I/O Connectors SATA CRIMP TYPE 2 AUFL
Terminal of SATA power receptacle GF
CUT STRIP TERMINAL OF SATA POWER RE
CONTACT, SOCKET, 18AWG, CRIMP;
1.27MM SERIA ATA CRIMP TERMINA

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0675810010
  • 0675810010.
  • 67581-0010.
  • 675810010
  • 675810010.