What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol M39029/56-352

Conn Cont Skt 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/56-352.
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M39029/56-352.

IHS

Datasheet22 pages7 years ago
Datasheet28 pages17 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Contact, Socket, Machined, Size 16 (1.6 mm), Crimp, Gold Plated, Female
ITT / Cannon192990-0090
T2P SERIES, 13A FEMALE CRIMP CONTACT FOR USE WITH TRIDENT T2P CONTACT SYSTEM
ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
Socket Contact, Gold Crimp, 14-16 AWG, Standard Circular Contacts, RC14M Series

Descriptions

Descriptions of Amphenol M39029/56-352 provided by its distributors.

Conn Cont Skt 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/56-352.
Film Capacitor, Polycarbonate, 150V, 1% +Tol, 1% -Tol, 0.033uF, Through Hole Mount
Military MIL-C-39029 ROHS3Compliant 2006 MIL-C-38999 Socket Contact 20AWG 125C 13A 50.0muin 1.27mum
CONTACT SOCKET LJT CRIMP CONTACT SIZE 16, MIL-C-39029 SERIES
Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG
Contact Sockets F,Size:16,Crimp,Gold plated
Connector Accessory, Contact, Copper Alloy
CONTACT, SOCKET, 38999 I III; Series: MIL-C-26482 Series I; For Use With: MIL-DTL-38999 SERIES I & III Connectors; Contact Gender: Socket; Wire Size (AWG): 20AWG to 16AWG; Contact Termination: Crimp; Contact Size: 16; Contact

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39029-56-352
  • M39029/56-352.
  • M39029/56352
  • M3902956352