HARTING Elektronik 09140093101

DE-9 Socket D-Sub Connector Kit, Die-Cast Zinc Alloy Backshell
$ 21.31
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140093101.

IHS

Datasheet2 pages2 years ago

Farnell

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+69.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity749812-7
CONN D-SUB CABLE SOCKET 9POS STR HDP-20SERIES CRIMPSNAP 24-20AWG UNSHIELDED KIT
ITT / CannonDEU-9S-A197-F0
Connector, D-sub, Rectangular, DU, E, 9, Rec, A197, None, | ITT Cannon DEU9SA197F0
AmphenolL77DE09SST
D Sub Connector, DB9, Standard, Receptacle, D-ST, 9 Contacts, DE, Screw
AmphenolL17DEFRB09S
AMPHENOL COMMERCIAL PRODUCTS L17DEFRB09S D SUB CONNECTOR, STANDARD, 9 POSITION, SOCKET
D Sub Connector, Standard, Receptacle, 17D Series, 9 Contacts, DE, IDC / IDT
ITT / CannonDE9SA191
CONN D-SUB RCPT 9POS PNL MNT
ITT / CannonDEMAM-9S-F225
CONN D-SUB SOCKET PCB 9 POS SZ 20 28-20AWG GOLD CRIMP DMA SER. HIGH RELIABLE
TE Connectivity1658654-1
D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Receptacle, Metal Body
TE Connectivity1658646-1
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Receptacle, Metal Body
ITT / CannonDEMA9S
Conn High Density D-Sub SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09140093101 provided by its distributors.

DE-9 Socket D-Sub Connector Kit, Die-Cast Zinc Alloy Backshell
Conn D-Subminiature SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Han-Modular®
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Module, D Sub, Female; Product Range:han-Modular Series; Heavy Duty Connector Type:module; No. Of Contacts:9 Contacts; Rectangular Shell Size:-; Gender:receptacle; Heavy Duty Contact Type:crimp Socket; Current Rating:5A; Svhc:no Svhcrohs Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9140093101
  • 09 14 009 3101
  • 0914-009-3101
  • 9140093101