Descriptions of TE Connectivity 1658646-1 provided by its distributors.
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Receptacle, Metal Body
CONN D-SUB CABLE SOCKET 9POS STR HDP-20SERIES CRIMPSNAP 20AWG SHIELDED HDWR KIT
AMPLIMITE HDP-20 Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Conn D-Subminiature SKT 9 POS 2.76mm Crimp ST Cable Mount 9 Terminal 1 Port Loose
TE Connectivity D-Sub Connector, Amplimite HDP-20 Series, DB9 Pin, Cable Mount, Right Angle Body
SOCKET HOUSING, D SUB, DE, NYLON - GF; No. of Positions:9Ways; Connector Type:D Sub; Connector Shell Size:DE; Product Range:AMPLIMITE HDP-20 Series; Gender:Receptacle; Connector Body Material:Metal Body; For Use With:HDP-20 Series Crimp Snap-In Contacts; SVHC:No SVHC (07-Jul-2017)
D Sub Shell, Receptacle, 9 Position, Steel; No. Of Positions:9Positions; Connector Type:D Sub; Connector Shell Size:De; Product Range:Amplimite Hdp-20 Series; Gender:Receptacle; Connector Body Material:Metal Body; Body Material:Steelrohs Compliant: Yes |Amp Te Connectivity 1658646-1.
KIT,HDP-20,OVRMLD,RCPT,SIZE 1, Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 Centerline (Pitch): 2.77 mm Receptacle Cable-to-Cable Panel Mount 1 | D-Shaped Connector | Part Number: 1658646-1 | Internal Number: 1658646-1 | TE Connectivity | AMPLIMITE
D-Sub Socket Temperature range: -55 ... 105 °C Rows: 2 Colour: Black Combustibility class: UL 94 V-0 Contact material: Phosphor Bronze Gender of contacts: Female Housing Material: Steel / Tin-Plated Housing size: 9 (DE-09) Insulator material: Glass Filled Nylon/Polyester Series: AMPLIMITE / HDP-20 Termination: Crimp / Straight Poles: 9