Amphenol L77DE09SST

D Sub Connector, DB9, Standard, Receptacle, D-ST, 9 Contacts, DE, Screw
$ 9.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77DE09SST.

Newark

Datasheet1 page12 years ago
Datasheet4 pages18 years ago
Datasheet2 pages18 years ago

RS (Formerly Allied Electronics)

Master Electronics

TME

JRH Electronics

Inventory History

3 month trend:
+4.40%

CAD Models

Download Amphenol L77DE09SST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-07-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HARTING Elektronik09670094704
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity749812-7
D-Sub Receptacle Connector, 9-Pin, Crimp, 20AWG, Cable-to-Cable, -55°C~105°C
AmphenolL17DEFRB09S
D Sub Connector, DB9, Standard, Receptacle, 17D, 9 Contacts, DE, IDC / IDT
Norcomp Dtype connector, 172series, Mother seat, DB9needle, panel mount, vertical subject
Connector, D Sub, Rcpt, 9Pos; |Amphenol Communications Solutions L17DEFRA09SC309
ITT / CannonDEUK9S
D-Sub Connector, Receptacle, 9Pos; |Itt Cannon DEUK9S

Descriptions

Descriptions of Amphenol L77DE09SST provided by its distributors.

D Sub Connector, DB9, Standard, Receptacle, D-ST, 9 Contacts, DE, Screw
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Screw Terminal, Hole 0.12
D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 9 Position Receptacle, Flash Gold, 3.10mm (.122in) Clear Hole, Without Hood
SOCKET, D, SCREW TERMINAL, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Screw; D Sub Shell Size: DE; Product Range: D-ST Series; Connector Body Material: Steel Body; Contact Material: Brass; C

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L77-DE09S-ST
  • L77D E09 SST
  • L77D E09S ST