Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DEMA9S

Conn High Density D-Sub SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port

$ 31.356
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEMA9S.

IHS

Datasheet1 page7 years ago

JRH Electronics

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+143%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ITT / CannonDEU-9S
Conn D-Subminiature SKT 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port
ITT / CannonDEUK9S
ITT Series CONN DSUB / ITT Numeric p/n 110973-0012
ITT / CannonDEUY9S
Conn D-Subminiature SKT 9 POS 1.37mm Crimp ST Panel Mount 9 Terminal 1 Port
TE Connectivity1757820-6
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
TE Connectivity205161-1
Conn D-Subminiature SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Carton
HARTING Elektronik09670094704
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of ITT / Cannon DEMA9S provided by its distributors.

Conn High Density D-Sub SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
D-Subminiature Connector Receptacle 9 Position Crimp Straight Cable Mount
Female Sockets,Receptacle 2 9pin Steel,Tin Plated 7.5A gold white panel mount
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle
CONN D-SUB RCPT 9P PNL MNT CRIMP
D-SUB CONNECTORS WITH CRIMP TE SOCKET
D SUB CONN, RCPT, DE, 9POS, CRIMP; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DE; Product Range: DEMA Series; Connector Body Material: Metal Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (20-Jun-2016); Connector Mounting: Cable Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 050909-0002
  • DEMA 9S
  • DEMA-9S
  • DEMA-9S.
  • DEMA9S.