ITT / Cannon DE9SA191

Conn D-sub Rcpt 9POS Pnl Mnt
$ 12.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DE9SA191.

Newark

Datasheet1 page9 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-35.31%

Related Parts

HARTING Elektronik09670094704
D Sub Connector, Tin & Dimple, DE, Receptacle, 9, Metal, Solder RoHS Compliant: Yes
ITT / CannonDEM-9S-A197
Conn D-Sub F 9 POS 1.37mm Solder Pot ST Cable Mount 9 Terminal 1 Port
ITT / CannonDE-9S-A191-A197
ITT CANNON DE9S-A191-A197 D Sub Connector, D* Series, DE, Receptacle, 9, Steel, Solder
ITT / CannonDE-9S-A190-A197
D-Sub Connector, Receptacle, 9Pos Rohs Compliant: Yes
HARTING Elektronik09661187500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A
D Sub Connector, Standard, Receptacle, 17D Series, 9 Contacts, DE, IDC / IDT

Descriptions

Descriptions of ITT / Cannon DE9SA191 provided by its distributors.

CONN D-SUB RCPT 9POS PNL MNT
D-SUB CONNECTOR, RECEPTACLE, 9POS; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: Original D Series; Connector Body Material: Steel Body; Contact Material: -; Contact Plating: -; Connector Mounting: Through Hole Mount; D Sub Connector Type: Standard
D-Sub Connector, Receptacle, 9Pos; Rango De Producto:Serie Original D; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Itt Cannon DE9SA191

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON