TE Connectivity 1658654-1

D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Receptacle, Metal Body
$ 8.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658654-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Newark

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+417%

CAD Models

Download TE Connectivity 1658654-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1658646-1
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Receptacle, Metal Body
TE Connectivity205161-1
Conn D-Subminiature SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Carton
ITT / CannonMDSM-9SC-Z11-VS1
CONN D-SUB MICRO-D SOCKET 9 POS METAL PCB RT ANGLE SHIELDED SCREW 100 PACK MDSM
ITT / CannonDEA9SA197F0
CONNECTOR, D-SUB, RECTANGULAR, E, 9, REC, A197, NONE,
TE Connectivity749812-7
CONN D-SUB CABLE SOCKET 9POS STR HDP-20SERIES CRIMPSNAP 24-20AWG UNSHIELDED KIT
ITT / CannonDEU-9S
Conn D-Subminiature SKT 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1658654-1 provided by its distributors.

D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Receptacle, Metal Body
Conn Housing D-Sub 9Positions D Sub De; |Te Connectivity Amp 1658654-1.
Conn D-Subminiature SKT 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port Bulk/Package
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, #4-40, Receptacle
D-Sub socket, 9 pole, standard, unequipped, straight, crimp connection, 1658654-1
TE Connectivity D-Sub Connector, Amplimite HDP-20 Series, DB9 Pin, Cable Mount, Right Angle Body
Connector, Cable; Receptacle; Front Metal Shell; 1; 9; 20 AWG; 0.35 in.; Black
TE Connectivity 1658654-1 AMPLIMITE HD-20 9-Pin D-SUB Socket 180° Angle
SOCKET & BACKSHELL, D, 9WAY; No. of Positions: 9Ways; Connector Type: D Sub; Connector Shell Size: 1; Product Range: AMPLIMITE HDP-20 Series; Gender: Receptacle; Connector Body Material: Metal Body; For Use With: AMPLIMITE HDP-
KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Receptacle Cable-to-Cable Panel Mount 1 | D-Shaped Connector | Part Number: 1658654-1 | Internal Number: 1658654-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658654-1.