HARTING Elektronik 09120063141

RECTANGULAR INSERT, RCPT, Q 4/2, 6+GND; Series: Han Q; No. of Positions: 6; No. of
$ 16.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09120063141.

IHS

Datasheet3 pages2 years ago

Future Electronics

Newark

HQonline

Burklin Elektronik

Inventory History

3 month trend:
+187%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
I/O Connector, 6 Contacts, Receptacle, Firewire IEEE-1394, Solder, 53462, PCB Mount
TE Connectivity207524-1
Skt Hdr Assy,6 Posn,metrimate Rohs Compliant: No |Amp Te Connectivity 207524-1
TE Connectivity / AMP640500-5
Conn Shrouded Header (4 Sides) HDR 6Power POS 4.2mm Solder ST Thru-Hole Bag
CONNECTOR, MULTIPOLE, FEMALE, 6WAY; Series: 1625R; Connector Type: Rectangular; No. of Ways: 6
TE Connectivity1-2069029-2
Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount Black Bag
TE Connectivity172170-1
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1658681-1
D Sub Connector Housing, HDP-22, 15 Ways, High Density D Sub, DE, AMPLIMITE HDP-22 Series
TE Connectivity1658640-2
D Sub Connector Housing, 50 Ways, D Sub, DD, AMPLIMITE HDP-20 Series, Receptacle, Steel Body
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame

Descriptions

Descriptions of HARTING Elektronik 09120063141 provided by its distributors.

RECTANGULAR INSERT, RCPT, Q 4/2, 6+GND; Series:Han Q; No. of Positions:6; No. of
RECTANGULAR SOCKET INSERT, 4+PE+2 SIGNAL, 12-26AWG, CRIMP, 690V, HAN Q SERIES
Harting 09 12 006 3141 Han® Q 4/2 Female Crimp Terminal 40A 1.5-6mm²
Heavy Duty Power Connectors FEMALE INSERT HAN Q4/2 CRIMP TERM
Socket contact insert, Compact, 6 pole, unequipped, crimp connection, with PE contact, 09120063141
Crimp Female Insert 4/2P 40A 690V
Rectangular Connector, 7 Contact(s), Female
Harting 6 Way Female Heavy Duty Connector
Han Q 4/2 female crimp insert (40/10A)
insert Size Han-Compactreg female 40 A
HARTING 09120063141 ヘビーデューティパワーコネクタインサート
INSERT FEMALE 4+2POS+1GND CRIMP
HAN COMPACT 06P FE CRIMP INSRT
HEAVY DUTY INSERT, RCPT, 4+2SIG, 6MM2; Product Range: Han Q Series; Heavy Duty Connector Type: Insert; No. of Contacts: 6 Contacts; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket - Contact

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 12 006 3141
  • 09-12-006-3141
  • 0912-006-3141
  • 9120063141