Molex 03-06-1092

Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 03-06-1092.

IHS

Datasheet3 pages9 years ago

Molex

JRH Electronics

Newark

TME

Inventory History

3 month trend:
-18.67%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770429-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity172332-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 9 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
TE Connectivity1-1123722-9
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 03-06-1092 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 9 Contacts, 3 Rows, 3.68 mm, 1625 Series, Nylon, Standard .062"
CONNECTOR, PLUG MULTIPOLE; Series: 1625R; Gender: Receptacle; No. of Contacts: 9; Connector Mounting: Cable; Contact Termination: Crimp; Colour: Natural; Connector Mounting Orientation: Free Hanging; Connector Type: Plug & Socke
CONN HOUSING, RCPT, 9POS, 3.68MM; Product Range:Standard .062" 1625 Series; Gender:Receptacle; No. of Positions:9Ways; Pitch Spacing:3.68mm; For Use With:Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0003061092
  • 003061092
  • 03-06-1092.
  • 03-06-1092...
  • 0306-1092
  • 03061092
  • 3061092