Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 03-06-1061

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

$ 0.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 03-06-1061.

IHS

Datasheet2 pages10 years ago

Molex

element14 APAC

Farnell

Electro Sonic

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2017-09-04
LTD Date2017-10-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 03-06-1061 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
CONNECTOR, MULTIPOLE, FEMALE, 6WAY; Series: 1625R; Connector Type: Rectangular; No. of Ways: 6
Connector Housing Receptacle 6 Position 3.68mm Crimp Straight Panel Mount
CONNECTOR HOUSING, RCPT, 6POS; Product Range:Standard .062" 1625 Series; Gender:Receptacle; No. of Positions:6Ways; Pitch Spacing:3.68mm; For Use With:Molex 1561, 4559, 4529, 2190, 2189, 1787, 1855, 1560, 1786, 1854, 177
RECEPTACLE, 6WAY; Connector type:Rectangular; Gender:Receptacle; Ways, No. of:6; Termination method:Crimp; Series:MicroFit; Connector insert type:Female; Contact style:Socket; Mounting type:Panel; Approval Bodies:UL, CSA; ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0003061061
  • 003061061
  • 03-06-1061..
  • 03061061
  • 3061061