Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 53462-0629

I/O Connector, 6 Contacts, Receptacle, Firewire IEEE-1394, Solder, 53462, PCB Mount

$ 5.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53462-0629.

TME

Datasheet4 pages7 years ago

Sager Electronics

Molex

Verical

JRH Electronics

Inventory History

3 month trend:
-31.81%

CAD Models

Download Molex 53462-0629 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-09-26
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

USB Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Amphenol Communications Solutions10118193-0001LF
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle, Horizontal
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Socket
USB Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Socket

Descriptions

Descriptions of Molex 53462-0629 provided by its distributors.

I/O Connector, 6 Contacts, Receptacle, Firewire IEEE-1394, Solder, 53462, PCB Mount
Conn IEEE 1394 SKT 6 POS 1mm Solder RA SMD 6 Terminal 1 Port Frame
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
53462 SERIES 6 WAY RIGHT ANGLE SURFACE MOUNT FIREWIRE CONNECTOR SOCKET
IEEE 1394 Firewire Connectors IEEE1394-1995 Rt-Angle, Shielded
2.00mm Pitch IEEE 1394-1995 Shielded I/O PCB Socket, Right-Angle, Flat, Surface Mount, 6 Circuits, Tray Packaging
Molex Firewire interface, 53462series, 6 road, surface mount, Mother seat, 1.5 A, 500 mArated_current
BEAU 2.00mm Pitch IEEE 1394-1995 Shielded I/O PCB Sock
CONN, IEEE-1394, R/A RCPT, 6POS, SMT;
IEEE 1394 Connectors 2.00MM REC 6P RA SHLD SMT
CONN RCP IEEE1394 FIREWIR SMD RA
CONN SOCKET RT ANG FLAT FIREWIRE
0.635 BtB ST Plug Hsg Assy 20CktStickPkg
06P IEEE 1394 SHIELDED SMT 90° RoHSconf
2.0 I/O FLAT SMT WAFER ASSY W KINK 6CKT
CONN, FIREWIRE IEEE-1394, RCPT, 6POS; No. of Contacts:6Contacts; Gender:Receptacle; Connector Type:Firewire IEEE-1394; Contact Termination Type:Solder; Product Range:53462 Series; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Colour:Black; Connector Mounting Orientation:PC Board; Contact Resistance:30mohm; Contact Termination:Solder; Current Rating:1.5A; External Depth:14.5mm; External Length / Height:8mm; External Width:13.5mm; Insulation Resistance:1000Mohm; Material:Phosphor Bronze; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Standard:IEEE 1394-1995; Terminal Plating:Tin Over Nickle; Withstand Voltage:500VAC; Working Voltage:40V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0534620629
  • 53462-0629.
  • 53462-0629..
  • 534620629