Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 74320-1004

Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74320-1004.

Upverter

Datasheet2 pages6 years ago
Datasheet2 pages9 years ago

Molex

Sager Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-21.43%

CAD Models

Download Molex 74320-1004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.32
$ 3.191
Stock
147,256
93,769
Authorized Distributors
6
6
Gender
Receptacle
Receptacle
Number of Positions
29
29
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
Polymer
-
Contact Material
Brass
Gold, Nickel

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-12-17
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 21 hours ago)

Related Parts

Conn MicroCross RCP 29 POS 1.91mm Solder ST Thru-Hole 29 Terminal 1 Port MicroCross™ Tray
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port Tray
DVI Connector, 24 Contact(s), Female, Straight, Solder Terminal, #4-40, Receptacle
D Sub Connector, Rcpt, Da, 26Pos, Th; |Amphenol Communications Solutions L77HDA26SD1CH3RC309
Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port Tray

Descriptions

Descriptions of Molex 74320-1004 provided by its distributors.

Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
USB/DVI/HDMI Connectors; 743201004; MOLEX; 29; Receptacle; Gold; Right Angle
MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Panel Mount, Through Hole, Right-Angle, Gold (Au) Flash Plating, Screw Hole, 4-40 Thread, 2.34mm PC Tail Length, 29 Circuits, Lead-Free
Molex DVIinterface, Tighten the screws, gold plated contacts, Mother seat, 29needle, Copper alloy contact core, 3A, 40 V AC
INTERFACE Connector, 29POS, DVI-I, RCPT; No. of Contacts:29Contacts; Gender:Receptacle; Connector Mounting:Panel Mount; Contact Plating:Gold Plated
CONNECTOR, MULTIPOLE, 29WAY; Connector Type: Wire to Board; Series: 74320; Contact Termination: Solder; Gender: Receptacle; No. of Contacts: 29; No. of Rows: 3; Pitch Spacing: 2.54mm; Contact Plating: Gold; Contact Material: Copp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 074320-1004
  • 0743201004
  • 74320-1004..
  • 743201004