TE Connectivity 1658681-1

D Sub Connector Housing, HDP-22, 15 Ways, High Density D Sub, DE, AMPLIMITE HDP-22 Series
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658681-1.

IHS

Datasheet5 pages2 years ago
Datasheet7 pages18 years ago

TE Connectivity

HQonline

Farnell

Future Electronics

Inventory History

3 month trend:
-9.24%

CAD Models

Download TE Connectivity 1658681-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

TE Connectivity5748634-1
Conn High Density D-Sub F 15 POS 1.14mm Crimp ST Cable Mount 15 Terminal 1 Port Bag/Kit
HARTING Elektronik09561004701
CONNECTOR, HOUSING, D SUB, RCPT, HD15; Connector Type:D Sub; Series:D-Sub High D
AmphenolL77HDE15S
D Sub Connector, HD15, High Density, Receptacle, HD, 15 Contacts, DE, Solder Cup
HARTING Elektronik09561004704
CABLE MOUNT SOLDER D-SUB CONNECTOR SOCKET, 15 WAY, 2A, D-SUB SERIES
Conn High Density D-Sub F 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
HARTING Elektronik09561004715050
CABLE MOUNT SOLDER D-SUB CONNECTOR SOCKET, 15 WAY, 2A, D-SUB SERIES

Descriptions

Descriptions of TE Connectivity 1658681-1 provided by its distributors.

D Sub Connector Housing, HDP-22, 15 Ways, High Density D Sub, DE, AMPLIMITE HDP-22 Series
Conn High Density D-Sub F 15 POS 1.14mm Crimp ST Cable Mount 15 Terminal 1 Port Package
D-Sub socket, 15 pole, high density, unequipped, straight, crimp connection, 1658681-1
HDP22 Series 15 Position Crimp Contact Socket D-Sub Cable Connector
SOCKET, D, HIGH DENSITY, 15WAY; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DE; Product Range: AMPLIMITE HDP-22 Series; Connector Body Material: Steel Body; Contact Material: -; Contact Plating: -; Body Plating: Tin; Case Material: Steel; Connector Mounting: Cable Mount, Panel Mount; Contact Resistance: 15mohm; D Sub Connector Type: High Density; DC Current Max: 5A; Dielectric Strength VDC: 1kV; Flammability Rating: UL94V-0; Material: Steel; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Working Voltage: 250V
Connector Size / Poles = DE-15 / Gender = Socket / Termination Type = Crimp / Connector Material = Steel / Insulator Material = Polyamide (PA) / Insulator Colour = Black / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105
HDP-22,RCPT,SIZE 1,15 POSN Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 Centerline (Pitch): 2.29 mm Receptacle Cable-to-Cable Panel Mount 1 | D-Shaped Connector | Part Number: 1658681-1 | Internal Number: 1658681-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658681-1.