Fastron 77A-5R6M-01

Inductor Suppression Coil Wirewound 5.6uH 20% 1MHz Ferrite 8A 21mOhm DCR AXL T/R
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 77A-5R6M-01.

IHS

Datasheet1 page3 years ago

Master Electronics

Inventory History

3 month trend:
-70.44%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.867
$ 0.921
Stock
10,745
1,370
Authorized Distributors
4
4
Inductance
5.6 µH
5.6 µH
Tolerance
20 %
20 %
Current Rating
-
8 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
21 mΩ
21 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2012-11-26
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 5239
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 5239
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 0.022Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 7A 0.016Ohm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 1KHz Ferrite 3.2A 22mOhm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 14Q-Factor Ferrite 5.4A 0.02Ohm DCR T/R

Descriptions

Descriptions of Fastron 77A-5R6M-01 provided by its distributors.

Inductor Suppression Coil Wirewound 5.6uH 20% 1MHz Ferrite 8A 21mOhm DCR AXL T/R
SUPPRESSION COIL General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core
RoHS Compliant Axial Contains Lead 8504.50.80.00 fixed air core inductor 125C 1MHz 21mOhm 5.6muH
Leaded Suppression Coil 5.6uH 20% 0.021 Ohm 8.0A Taped/Reel 500 QTY
1MHz 8A(DC) 5.6¦ÌH 21m¦¸ ¡À20% 26mm

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 77A5R6M01