Bourns SRP1040-5R6M

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 7A 0.016Ohm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1040-5R6M.

IHS

Datasheet5 pages6 years ago

Newark

_legacy Avnet

element14

CAD Models

Download Bourns SRP1040-5R6M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-09-10
LTD Date2021-02-10

Related Parts

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 14Q-Factor Ferrite 5.4A 0.02Ohm DCR T/R
Ind Power Shielded Wirewound 5.6uH 25% 100KHz Ferrite 8.5A T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Carbonyl Powder 5A 0.048Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 5.3A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Metal 8A 0.018Ohm DCR 4339 Automotive T/R
FIXED IND 5.6UH 8A 18 MOHM SMD / 5.6 µH Shielded Inductor 8 A 18mOhm Max Nonstandard

Descriptions

Descriptions of Bourns SRP1040-5R6M provided by its distributors.

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 7A 0.016Ohm DCR T/R
General Purpose Inductor, 0.0000056uH, 20%, 1 Element, Iron-Core, SMD, 4239
Ind10.5X11.8X4.2Mm,5.6Uh20%7A,shdsmd / Tape & Reel - 13" Reel Rohs Compliant: Yes
FIXED IND 5.6UH 7A 16 MOHM SMD
±20% SMD,11.8x10.5mm Power Inductors ROHS
POWER INDUCTOR, 5.6UH, 7A, SHIELDED; Inductance: 5.6µH; RMS Current (Irms): 7A; Inductor Construction: Shielded; Saturation Current (Isat): 12A; Product Range: SRP1040 Series; Power Inductor Case: 11.8mm x 10.5mm x 4.2mm; DC R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1040-5R6M.