What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRP1238A-5R6M

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 0.022Ohm DCR Automotive T/R
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1238A-5R6M.

JRH Electronics

Datasheet5 pages6 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRP1238A-5R6M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Carbonyl Powder 11.5A 0.0165Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 6uH 20% 100KHz 20Q-Factor Carbonyl Powder 11.5A 0.0165Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 5.6uH 20% 100KHz Iron 10A T/R
Inductor Power Shielded Wirewound 5.6uH 20% 200KHz 12A 0.0115Ohm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Metal 8A 0.018Ohm DCR 4339 Automotive T/R
FIXED IND 5.6UH 8A 18 MOHM SMD / 5.6 µH Shielded Inductor 8 A 18mOhm Max Nonstandard

Descriptions

Descriptions of Bourns SRP1238A-5R6M provided by its distributors.

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 0.022Ohm DCR Automotive T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
FIXED IND 5.6UH 9.5A 22 MOHM SMD
100KHz 15MHz 19A 9.5A 20@100kHz 5.6¦ÌH 22m¦¸ ¡À20% 1238 , 13.5mm*12.5mm*3.5mm
INDUCTOR, SHIELDED POWER, AEC-Q200,5.6UH 20% SMT 1238
Inductor, SMD, 5.6uH, 9.5A, 15MHz, 22mOhm
SRP1238A Nonstandard 0.531Lx0.492W 13.50mmx12.50mm 5.6muH
9.5A 5.6uH ±20% 19A SMD,12.5x13.5mm Power Inductors ROHS
Inductor, Shielded, 5.6Uh, 20%, 9.5A; Inductance:5.6Μh; Rms Current (Irms):9.5A; Inductor Construction:Shielded; Saturation Current (Isat):19A; Product Range:Srp1238A Series; Dc Resistance Max:0.022Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRP1238A-5R6M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1238A-5R6M.
  • SRP1238A5R6M