Coilcraft DO3316T-562MLB

General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 5239
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellDO3316T-562MLB01Cut Tape
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO3316T-562MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 1.565
Stock
0
562
Authorized Distributors
1
1
Inductance
5.6 µH
5.6 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
21 mΩ
21 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 0.022Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 24Q-Factor Ferrite 6.5A 0.015Ohm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 7A 0.016Ohm DCR T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2625
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 5.3A 0.02Ohm DCR T/R

Descriptions

Descriptions of Coilcraft DO3316T-562MLB provided by its distributors.

General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 5239
Power inductor, high temp, 20% tol, SMT, RoHS
INDUCTOR, PWR, 5.6UH,4.65A,20%,45MHZ; Product Range:COILCRAFT - DO3316T Series; Inductance:5.6µH; Inductance Tolerance:± 20%; Inductor Construction:Unshielded; DC Resistance Max:0.021ohm; RMS Current (Irms):4.65A; Saturation Current (Isat):4.7A; Case Dimensions:13.21mm x 9.91mm x 6.35mm; DC Current Rating:4.65A; Inductor Case Style:SMD; Self Resonant Frequency (Min):45MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO3316T562MLB