Bourns SRR1240-5R6M

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 14Q-Factor Ferrite 5.4A 0.02Ohm DCR T/R
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1240-5R6M.

Electro Sonic

Datasheet3 pages7 years ago

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+10.83%

CAD Models

Download Bourns SRR1240-5R6M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 7A 0.016Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 5.6uH 20% 100KHz Powdered Iron 5.5A 0.038Ohm DCR T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Metal 4.1A 0.046Ohm DCR 2726 T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Metal 3.8A 0.054Ohm DCR 2726 Automotive T/R
Smd Pwr Ind, 5.6Uh, 4.7A, Shielded Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DFEG7030D-5R6M=P3

Descriptions

Descriptions of Bourns SRR1240-5R6M provided by its distributors.

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 14Q-Factor Ferrite 5.4A 0.02Ohm DCR T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
FIXED IND 5.6UH 5.4A 20 MOHM SMD
100KHz 35MHz 5.1A 5.4A 14@7.96MHz 5.6¦ÌH 20m¦¸ ¡À20% 1240 , 12.5mm*12.5mm*4.5mm
SRR1240 Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 5.6muH
INDUCTOR, 5.6UH, 20%, 5.4A, SMD
5.6uH ±20% 5.1A SMD,12.5x12.5mm Power Inductors ROHS
Inductor, 5.6Uh, Shielded, 5.4A; Inductance:5.6Μh; Rms Current (Irms):5.4A; Inductor Construction:Shielded; Saturation Current (Isat):5.1A; Product Range:Srr1240 Series; Inductor Case/Package:-; Dc Resistance Max:0.02Ohm Rohs Compliant: Yes |Bourns, Inc. SRR1240-5R6M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.